
C0603C104K3NACAUTO | |
|---|---|
DigiKey Part Number | 399-18121-2-ND - Tape & Reel (TR) 399-18121-1-ND - Cut Tape (CT) 399-18121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3NACAUTO |
Description | CAP CER 0.1UF 25V X8L 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3NACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04100 € | 4,10 € |
| 500 | 0,03066 € | 15,33 € |
| 1.000 | 0,02748 € | 27,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02273 € | 90,92 € |
| 8.000 | 0,02096 € | 167,68 € |
| 12.000 | 0,02008 € | 240,96 € |
| 20.000 | 0,01910 € | 382,00 € |
| 28.000 | 0,01853 € | 518,84 € |
| 40.000 | 0,01798 € | 719,20 € |
| 48.000 | 0,01772 € | 850,56 € |
| 96.000 | 0,01684 € | 1.616,64 € |
| 100.000 | 0,01679 € | 1.679,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

