Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0603C103M5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103M5JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C103M5JACTU |
Description | CAP CER 10000PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103F5JACTU | KEMET | 0 | 399-C0603C103F5JACTUTR-ND | 0,19750 € | Upgrade |
| C0603C103G5JACTU | KEMET | 0 | 399-C0603C103G5JACTUTR-ND | 0,05073 € | Upgrade |
| C0603C103J5JACTU | KEMET | 95 | 399-13384-1-ND | 0,22000 € | Upgrade |
| C0603C103K5JACTU | KEMET | 0 | 399-C0603C103K5JACTUTR-ND | 0,01863 € | Upgrade |
| C0603C103M5JACAUTO | KEMET | 0 | C0603C103M5JACAUTO-ND | 0,02359 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01796 € | 215,52 € |
| Unit Price without VAT: | 0,01796 € |
|---|---|
| Unit Price with VAT: | 0,02137 € |


