


C0603C103K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103K9RACTUTR-ND - Tape & Reel (TR) 399-C0603C103K9RACTUCT-ND - Cut Tape (CT) 399-C0603C103K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K9RACTU |
Description | CAP CER 10000PF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K9RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02800 € | 2,80 € |
| 500 | 0,02048 € | 10,24 € |
| 1.000 | 0,01818 € | 18,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01474 € | 58,96 € |
| 8.000 | 0,01347 € | 107,76 € |
| 12.000 | 0,01283 € | 153,96 € |
| 20.000 | 0,01212 € | 242,40 € |
| 28.000 | 0,01171 € | 327,88 € |
| 40.000 | 0,01131 € | 452,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

