



C0603C103K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103K8RACTUTR-ND - Tape & Reel (TR) 399-C0603C103K8RACTUCT-ND - Cut Tape (CT) 399-C0603C103K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K8RACTU |
Description | CAP CER 10000PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02350 € | 2,35 € |
| 500 | 0,01706 € | 8,53 € |
| 1.000 | 0,01508 € | 15,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01213 € | 48,52 € |
| 8.000 | 0,01103 € | 88,24 € |
| 12.000 | 0,01048 € | 125,76 € |
| 20.000 | 0,00988 € | 197,60 € |
| 28.000 | 0,00952 € | 266,56 € |
| 40.000 | 0,00918 € | 367,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

