
C0603C103K4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103K4HACTUTR-ND - Tape & Reel (TR) 399-C0603C103K4HACTUCT-ND - Cut Tape (CT) 399-C0603C103K4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K4HACTU |
Description | CAP CER 10000PF 16V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K4HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03900 € | 3,90 € |
| 500 | 0,02904 € | 14,52 € |
| 1.000 | 0,02596 € | 25,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02139 € | 85,56 € |
| 8.000 | 0,01969 € | 157,52 € |
| 12.000 | 0,01884 € | 226,08 € |
| 20.000 | 0,01790 € | 358,00 € |
| 28.000 | 0,01735 € | 485,80 € |
| 40.000 | 0,01682 € | 672,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

