10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C103K3RAC7411

DigiKey Part Number
399-C0603C103K3RAC7411TR-ND - Tape & Reel (TR)
399-C0603C103K3RAC7411CT-ND - Cut Tape (CT)
399-C0603C103K3RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K3RAC7411
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K3RAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
500,02640 €1,32 €
1000,02270 €2,27 €
5000,01652 €8,26 €
1.0000,01188 €11,88 €
2.5000,01049 €26,22 €
5.0000,00942 €47,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00652 €97,80 €
30.0000,00645 €193,50 €
45.0000,00642 €288,90 €
75.0000,00638 €478,50 €
105.0000,00635 €666,75 €
150.0000,00633 €949,50 €
180.0000,00632 €1.137,60 €
360.0000,00628 €2.260,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €