


C0603C103J5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C103J5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C103J5RAC7411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C103J5RAC7411 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J5RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01720 € | 1,72 € |
| 500 | 0,01084 € | 5,42 € |
| 1.000 | 0,00915 € | 9,15 € |
| 2.500 | 0,00764 € | 19,10 € |
| 5.000 | 0,00664 € | 33,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00560 € | 84,00 € |
| 30.000 | 0,00554 € | 166,20 € |
| 45.000 | 0,00551 € | 247,95 € |
| 75.000 | 0,00548 € | 411,00 € |
| 105.000 | 0,00545 € | 572,25 € |
| 150.000 | 0,00543 € | 814,50 € |
| 180.000 | 0,00542 € | 975,60 € |
| 360.000 | 0,00522 € | 1.879,20 € |
| 375.000 | 0,00521 € | 1.953,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

