0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103J3GECAUTO

DigiKey Part Number
399-14102-2-ND - Tape & Reel (TR)
399-14102-1-ND - Cut Tape (CT)
399-14102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103J3GECAUTO
Description
CAP CER 10000PF 25V C0G 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103J3GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,16800 €1,68 €
500,12300 €6,15 €
1000,10920 €10,92 €
5000,08588 €42,94 €
1.0000,07871 €78,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06787 €271,48 €
8.0000,06282 €502,56 €
12.0000,06165 €739,80 €
20.0000,05975 €1.195,00 €
28.0000,05845 €1.636,60 €
40.0000,05721 €2.288,40 €
48.0000,05662 €2.717,76 €
96.0000,05603 €5.378,88 €
100.0000,05452 €5.452,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €