0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C103J1RECAUTO

DigiKey Part Number
399-C0603C103J1RECAUTOTR-ND - Tape & Reel (TR)
399-C0603C103J1RECAUTOCT-ND - Cut Tape (CT)
399-C0603C103J1RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103J1RECAUTO
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103J1RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10000 €1,00 €
500,07160 €3,58 €
1000,06280 €6,28 €
5000,04798 €23,99 €
1.0000,04344 €43,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03662 €146,48 €
8.0000,03409 €272,72 €
12.0000,03283 €393,96 €
20.0000,03142 €628,40 €
28.0000,03060 €856,80 €
40.0000,02982 €1.192,80 €
48.0000,02944 €1.413,12 €
96.0000,02818 €2.705,28 €
100.0000,02812 €2.812,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €