


C0603C103J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C103J1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C103J1RECAUTOCT-ND - Cut Tape (CT) 399-C0603C103J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J1RECAUTO |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06280 € | 6,28 € |
| 500 | 0,04798 € | 23,99 € |
| 1.000 | 0,04344 € | 43,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03662 € | 146,48 € |
| 8.000 | 0,03409 € | 272,72 € |
| 12.000 | 0,03283 € | 393,96 € |
| 20.000 | 0,03142 € | 628,40 € |
| 28.000 | 0,03060 € | 856,80 € |
| 40.000 | 0,02982 € | 1.192,80 € |
| 48.000 | 0,02944 € | 1.413,12 € |
| 96.000 | 0,02818 € | 2.705,28 € |
| 100.000 | 0,02812 € | 2.812,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

