
C0603C103F3GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C103F3GALTUTR-ND - Tape & Reel (TR) 399-C0603C103F3GALTUCT-ND - Cut Tape (CT) 399-C0603C103F3GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103F3GALTU |
Description | CAP CER 10000PF 25V NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103F3GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,18900 € | 11,89 € |
| 50 | 0,96080 € | 48,04 € |
| 100 | 0,89040 € | 89,04 € |
| 500 | 0,77118 € | 385,59 € |
| 1.000 | 0,73431 € | 734,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,67893 € | 2.715,72 € |
| 8.000 | 0,65833 € | 5.266,64 € |
| 12.000 | 0,64801 € | 7.776,12 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

