
C0603C102KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102KDRACTUTR-ND - Tape & Reel (TR) 399-C0603C102KDRACTUCT-ND - Cut Tape (CT) 399-C0603C102KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102KDRACTU |
Description | CAP CER 1000PF 1KV X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,12560 € | 12,56 € |
| 500 | 0,09958 € | 49,79 € |
| 1.000 | 0,09156 € | 91,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07954 € | 318,16 € |
| 8.000 | 0,07507 € | 600,56 € |
| 12.000 | 0,07283 € | 873,96 € |
| 20.000 | 0,07035 € | 1.407,00 € |
| 28.000 | 0,06890 € | 1.929,20 € |
| 40.000 | 0,06751 € | 2.700,40 € |
| 48.000 | 0,06685 € | 3.208,80 € |
| 96.000 | 0,06462 € | 6.203,52 € |
| 100.000 | 0,06450 € | 6.450,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

