
C0603C102KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102KDRACTUTR-ND - Tape & Reel (TR) 399-C0603C102KDRACTUCT-ND - Cut Tape (CT) 399-C0603C102KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102KDRACTU |
Description | CAP CER 1000PF 1KV X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102KDRACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,13090 € | 13,09 € |
| 500 | 0,10378 € | 51,89 € |
| 1.000 | 0,09542 € | 95,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08289 € | 331,56 € |
| 8.000 | 0,07823 € | 625,84 € |
| 12.000 | 0,07590 € | 910,80 € |
| 20.000 | 0,07332 € | 1.466,40 € |
| 28.000 | 0,07181 € | 2.010,68 € |
| 40.000 | 0,07035 € | 2.814,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

