


C0603C102K9RACTU | |
|---|---|
DigiKey Part Number | 399-14480-2-ND - Tape & Reel (TR) 399-14480-1-ND - Cut Tape (CT) 399-14480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K9RACTU |
Description | CAP CER 1000PF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K9RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102F3GACTU | KEMET | 978.555 | 399-C0603C102F3GACTUCT-ND | 1,07000 € | Upgrade |
| C0603C102F5GACTU | KEMET | 49.065 | 399-C0603C102F5GACTUCT-ND | 1,07000 € | Upgrade |
| C0603C102G3GACTU | KEMET | 23.469 | 399-C0603C102G3GACTUCT-ND | 0,65000 € | Upgrade |
| C0603C102G5GACTU | KEMET | 6.173 | 399-C0603C102G5GACTUCT-ND | 0,65000 € | Upgrade |
| C0603C102J1HACTU | KEMET | 18.611 | 399-C0603C102J1HACTUCT-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02320 € | 2,32 € |
| 500 | 0,01682 € | 8,41 € |
| 1.000 | 0,01486 € | 14,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01195 € | 47,80 € |
| 8.000 | 0,01087 € | 86,96 € |
| 12.000 | 0,01033 € | 123,96 € |
| 20.000 | 0,00973 € | 194,60 € |
| 28.000 | 0,00938 € | 262,64 € |
| 40.000 | 0,00904 € | 361,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

