


C0603C102K5RECTU | |
|---|---|
DigiKey Part Number | 399-14169-2-ND - Tape & Reel (TR) 399-14169-1-ND - Cut Tape (CT) 399-14169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5RECTU |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04590 € | 4,59 € |
| 500 | 0,03454 € | 17,27 € |
| 1.000 | 0,03102 € | 31,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02579 € | 103,16 € |
| 8.000 | 0,02305 € | 184,40 € |
| 12.000 | 0,02202 € | 264,24 € |
| 20.000 | 0,02180 € | 436,00 € |
| 28.000 | 0,02090 € | 585,20 € |
| 40.000 | 0,02056 € | 822,40 € |
| 48.000 | 0,02028 € | 973,44 € |
| 96.000 | 0,01931 € | 1.853,76 € |
| 100.000 | 0,01926 € | 1.926,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

