


C0603C102K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-14187-2-ND - Tape & Reel (TR) 399-14187-1-ND - Cut Tape (CT) 399-14187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5RECAUTO |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05420 € | 5,42 € |
| 500 | 0,04110 € | 20,55 € |
| 1.000 | 0,03707 € | 37,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03061 € | 122,44 € |
| 8.000 | 0,02759 € | 220,72 € |
| 12.000 | 0,02700 € | 324,00 € |
| 20.000 | 0,02645 € | 529,00 € |
| 28.000 | 0,02573 € | 720,44 € |
| 40.000 | 0,02503 € | 1.001,20 € |
| 48.000 | 0,02470 € | 1.185,60 € |
| 96.000 | 0,02411 € | 2.314,56 € |
| 100.000 | 0,02353 € | 2.353,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

