
C0603C102K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C102K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C102K5RALTUCT-ND - Cut Tape (CT) 399-C0603C102K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5RALTU |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,21440 € | 10,72 € |
| 100 | 0,19260 € | 19,26 € |
| 500 | 0,15600 € | 78,00 € |
| 1.000 | 0,14469 € | 144,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12773 € | 510,92 € |
| 8.000 | 0,11936 € | 954,88 € |
| 12.000 | 0,11712 € | 1.405,44 € |
| 20.000 | 0,11477 € | 2.295,40 € |
| 28.000 | 0,11273 € | 3.156,44 € |
| 40.000 | 0,11076 € | 4.430,40 € |
| 48.000 | 0,10983 € | 5.271,84 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

