
C0603C102K2GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102K2GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C102K2GECAUTOCT-ND - Cut Tape (CT) 399-C0603C102K2GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K2GECAUTO |
Description | CAP CER 1000PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K2GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102F2GECTU | KEMET | 2.602 | 399-C0603C102F2GECTUCT-ND | 0,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,08520 € | 8,52 € |
| 500 | 0,06614 € | 33,07 € |
| 1.000 | 0,06023 € | 60,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05140 € | 205,60 € |
| 8.000 | 0,04812 € | 384,96 € |
| 12.000 | 0,04648 € | 557,76 € |
| 20.000 | 0,04466 € | 893,20 € |
| 28.000 | 0,04359 € | 1.220,52 € |
| 40.000 | 0,04257 € | 1.702,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

