


C0603C102K1GACTU | |
|---|---|
DigiKey Part Number | 399-14479-2-ND - Tape & Reel (TR) 399-C0603C102K1GACTUCT-ND - Cut Tape (CT) 399-C0603C102K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12980 € | 6,49 € |
| 100 | 0,11520 € | 11,52 € |
| 500 | 0,09070 € | 45,35 € |
| 1.000 | 0,08314 € | 83,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07181 € | 287,24 € |
| 8.000 | 0,06760 € | 540,80 € |
| 12.000 | 0,06549 € | 785,88 € |
| 20.000 | 0,06316 € | 1.263,20 € |
| 28.000 | 0,06179 € | 1.730,12 € |
| 40.000 | 0,06048 € | 2.419,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

