
C0603C102J8GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102J8GACTUTR-ND - Tape & Reel (TR) 399-C0603C102J8GACTUCT-ND - Cut Tape (CT) 399-C0603C102J8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J8GACTU |
Description | CAP CER 1000PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10190 € | 10,19 € |
| 500 | 0,07978 € | 39,89 € |
| 1.000 | 0,07296 € | 72,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06273 € | 250,92 € |
| 8.000 | 0,05893 € | 471,44 € |
| 12.000 | 0,05703 € | 684,36 € |
| 20.000 | 0,05492 € | 1.098,40 € |
| 28.000 | 0,05369 € | 1.503,32 € |
| 40.000 | 0,05250 € | 2.100,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

