
C0603C102J5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C102J5RALTUTR-ND - Tape & Reel (TR) 399-C0603C102J5RALTUCT-ND - Cut Tape (CT) 399-C0603C102J5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J5RALTU |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,22480 € | 11,24 € |
| 100 | 0,20220 € | 20,22 € |
| 500 | 0,16416 € | 82,08 € |
| 1.000 | 0,15241 € | 152,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13479 € | 539,16 € |
| 8.000 | 0,12652 € | 1.012,16 € |
| 12.000 | 0,12496 € | 1.499,52 € |
| 20.000 | 0,12132 € | 2.426,40 € |
| 28.000 | 0,11920 € | 3.337,60 € |
| 40.000 | 0,11715 € | 4.686,00 € |
| 48.000 | 0,11618 € | 5.576,64 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

