0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102J2GECAUTO

DigiKey Part Number
399-14101-2-ND - Tape & Reel (TR)
399-14101-1-ND - Cut Tape (CT)
399-14101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102J2GECAUTO
Description
CAP CER 1000PF 200V C0G 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102J2GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.704
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13600 €1,36 €
500,09820 €4,91 €
1000,08670 €8,67 €
5000,06738 €33,69 €
1.0000,06145 €61,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05255 €210,20 €
8.0000,04924 €393,92 €
12.0000,04683 €561,96 €
20.0000,04575 €915,00 €
28.0000,04241 €1.187,48 €
40.0000,04227 €1.690,80 €
48.0000,04221 €2.026,08 €
96.0000,04151 €3.984,96 €
100.0000,04142 €4.142,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €