
C0603C102J2GECAUTO | |
|---|---|
DigiKey Part Number | 399-14101-2-ND - Tape & Reel (TR) 399-14101-1-ND - Cut Tape (CT) 399-14101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J2GECAUTO |
Description | CAP CER 1000PF 200V C0G 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J2GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10140 € | 5,07 € |
| 100 | 0,08960 € | 8,96 € |
| 500 | 0,06964 € | 34,82 € |
| 1.000 | 0,06349 € | 63,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05429 € | 217,16 € |
| 8.000 | 0,05087 € | 406,96 € |
| 12.000 | 0,04916 € | 589,92 € |
| 20.000 | 0,04727 € | 945,40 € |
| 28.000 | 0,04616 € | 1.292,48 € |
| 40.000 | 0,04510 € | 1.804,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


