
C0603C102J1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102J1GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C102J1GECAUTOCT-ND - Cut Tape (CT) 399-C0603C102J1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J1GECAUTO |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,07480 € | 7,48 € |
| 500 | 0,06738 € | 33,69 € |
| 1.000 | 0,06145 € | 61,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04792 € | 191,68 € |
| 8.000 | 0,04569 € | 365,52 € |
| 12.000 | 0,04458 € | 534,96 € |
| 20.000 | 0,04434 € | 886,80 € |
| 28.000 | 0,04330 € | 1.212,40 € |
| 40.000 | 0,04316 € | 1.726,40 € |
| 48.000 | 0,04310 € | 2.068,80 € |
| 96.000 | 0,04151 € | 3.984,96 € |
| 100.000 | 0,04142 € | 4.142,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

