
C0603C102G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102G1GACTUTR-ND - Tape & Reel (TR) 399-C0603C102G1GACTUCT-ND - Cut Tape (CT) 399-C0603C102G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102G1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A102G080AA | TDK | 1.093 | 445-5381-1-ND | 0,79000 € | Direct |
| C1608C0G2A102F080AA | TDK | 21.014 | 445-5379-1-ND | 0,86000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,34700 € | 17,35 € |
| 100 | 0,31490 € | 31,49 € |
| 500 | 0,26074 € | 130,37 € |
| 1.000 | 0,24402 € | 244,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21893 € | 875,72 € |
| 8.000 | 0,20960 € | 1.676,80 € |
| 12.000 | 0,20492 € | 2.459,04 € |
| 20.000 | 0,19974 € | 3.994,80 € |
| 28.000 | 0,19671 € | 5.507,88 € |
| 40.000 | 0,19380 € | 7.752,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

