
C0603C102F5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102F5GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C102F5GECAUTOCT-ND - Cut Tape (CT) 399-C0603C102F5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102F5GECAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102F5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21260 € | 21,26 € |
| 500 | 0,17580 € | 87,90 € |
| 1.000 | 0,16343 € | 163,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15113 € | 604,52 € |
| 8.000 | 0,13099 € | 1.047,92 € |
| 12.000 | 0,13006 € | 1.560,72 € |
| 20.000 | 0,12950 € | 2.590,00 € |
| 28.000 | 0,12846 € | 3.596,88 € |
| 40.000 | 0,12631 € | 5.052,40 € |
| 48.000 | 0,12528 € | 6.013,44 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

