
C0603C102F4GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102F4GACTUTR-ND - Tape & Reel (TR) 399-C0603C102F4GACTUCT-ND - Cut Tape (CT) 399-C0603C102F4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102F4GACTU |
Description | CAP CER 1000PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102F4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70000 € | 7,00 € |
| 50 | 0,55060 € | 27,53 € |
| 100 | 0,50460 € | 50,46 € |
| 500 | 0,42680 € | 213,40 € |
| 1.000 | 0,40273 € | 402,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36663 € | 1.466,52 € |
| 8.000 | 0,35320 € | 2.825,60 € |
| 12.000 | 0,34648 € | 4.157,76 € |
| 20.000 | 0,33902 € | 6.780,40 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

