
C0603C101M3HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C101M3HACTUTR-ND - Tape & Reel (TR) 399-C0603C101M3HACTUCT-ND - Cut Tape (CT) 399-C0603C101M3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101M3HACTU |
Description | CAP CER 100PF 25V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101M3HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01610 € | 1,61 € |
| 500 | 0,01142 € | 5,71 € |
| 1.000 | 0,01001 € | 10,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00790 € | 31,60 € |
| 8.000 | 0,00712 € | 56,96 € |
| 12.000 | 0,00673 € | 80,76 € |
| 20.000 | 0,00630 € | 126,00 € |
| 28.000 | 0,00605 € | 169,40 € |
| 40.000 | 0,00581 € | 232,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

