
C0603C101K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C101K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C101K5GACTUCT-ND - Cut Tape (CT) 399-C0603C101K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03180 € | 1,59 € |
| 100 | 0,02740 € | 2,74 € |
| 500 | 0,02004 € | 10,02 € |
| 1.000 | 0,01777 € | 17,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01371 € | 54,84 € |
| 8.000 | 0,01252 € | 100,16 € |
| 12.000 | 0,01192 € | 143,04 € |
| 20.000 | 0,01126 € | 225,20 € |
| 28.000 | 0,01088 € | 304,64 € |
| 40.000 | 0,01051 € | 420,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

