
C0603C101JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C101JCGACAUTOTR-ND - Tape & Reel (TR) 399-C0603C101JCGACAUTOCT-ND - Cut Tape (CT) 399-C0603C101JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101JCGACAUTO |
Description | CAP CER 100PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101JCGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11940 € | 5,97 € |
| 100 | 0,10580 € | 10,58 € |
| 500 | 0,08302 € | 41,51 € |
| 1.000 | 0,07597 € | 75,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06542 € | 261,68 € |
| 8.000 | 0,06150 € | 492,00 € |
| 12.000 | 0,05954 € | 714,48 € |
| 20.000 | 0,05737 € | 1.147,40 € |
| 28.000 | 0,05610 € | 1.570,80 € |
| 40.000 | 0,05488 € | 2.195,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

