
C0603C101F3HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C101F3HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C101F3HACAUTOCT-ND - Cut Tape (CT) 399-C0603C101F3HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101F3HACAUTO |
Description | CAP CER 0603 100PF 25V ULTRA STA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101F3HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04790 € | 4,79 € |
| 500 | 0,03606 € | 18,03 € |
| 1.000 | 0,03242 € | 32,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02696 € | 107,84 € |
| 8.000 | 0,02494 € | 199,52 € |
| 12.000 | 0,02392 € | 287,04 € |
| 20.000 | 0,02280 € | 456,00 € |
| 28.000 | 0,02214 € | 619,92 € |
| 40.000 | 0,02151 € | 860,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

