
C0603C101F1GACAUTO | |
|---|---|
DigiKey Part Number | 399-13712-2-ND - Tape & Reel (TR) 399-13712-1-ND - Cut Tape (CT) 399-13712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101F1GACAUTO |
Description | CAP CER 0603 100PF 100V C0G 1% A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101F1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57800 € | 5,78 € |
| 50 | 0,45020 € | 22,51 € |
| 100 | 0,41080 € | 41,08 € |
| 500 | 0,34446 € | 172,23 € |
| 1.000 | 0,32394 € | 323,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29313 € | 1.172,52 € |
| 8.000 | 0,28167 € | 2.253,36 € |
| 12.000 | 0,27593 € | 3.311,16 € |
| 20.000 | 0,26957 € | 5.391,40 € |
| 28.000 | 0,26585 € | 7.443,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

