C0603C100K2GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34545 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18290 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34545 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18290 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34545 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18290 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


YAGEO
In Stock: 59.163
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 23.387
Unit Price: 0,09000 €
Datasheet
10 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100K2GALTU

DigiKey Part Number
399-C0603C100K2GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C100K2GALTU
Description
CAP CER 10PF 200V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100K2GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J2000100KCTKnowles Syfer00603J2000100KCT-ND0,15306 €Direct
0603J2000100FCTKnowles Syfer00603J2000100FCT-ND0,34545 €Upgrade
0603J2000100GCTKnowles Syfer00603J2000100GCT-ND0,18290 €Upgrade
0603J2000100JCTKnowles Syfer00603J2000100JCT-ND0,15306 €Upgrade
0603J2500100FCTKnowles Syfer00603J2500100FCT-ND0,34545 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08262 €330,48 €
Manufacturers Standard Package
Unit Price without VAT:0,08262 €
Unit Price with VAT:0,09832 €