
C0603C100K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C100K1GACTUTR-ND - Tape & Reel (TR) 399-C0603C100K1GACTUCT-ND - Cut Tape (CT) 399-C0603C100K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100K1GACTU |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100K1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08070 € | 8,07 € |
| 500 | 0,06244 € | 31,22 € |
| 1.000 | 0,05679 € | 56,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04834 € | 193,36 € |
| 8.000 | 0,04521 € | 361,68 € |
| 12.000 | 0,04364 € | 523,68 € |
| 20.000 | 0,04190 € | 838,00 € |
| 28.000 | 0,04088 € | 1.144,64 € |
| 40.000 | 0,03990 € | 1.596,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

