


C0603C100J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C100J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C100J5GACTUCT-ND - Cut Tape (CT) 399-C0603C100J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100J5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C100J5GAC3190 | KEMET | 15.230 | 399-C0603C100J5GAC3190CT-ND | 0,11000 € | Parametric Equivalent |
| C0603C100J5GAC7411 | KEMET | 22.876 | 399-17561-1-ND | 0,11000 € | Parametric Equivalent |
| GRM1885C2A100JA01D | Murata Electronics | 179.009 | 490-6388-1-ND | 0,10000 € | Upgrade |
| KGM15ACG2A100GT | KYOCERA AVX | 5.789 | 478-KGM15ACG2A100GTCT-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03720 € | 3,72 € |
| 500 | 0,02758 € | 13,79 € |
| 1.000 | 0,02465 € | 24,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02025 € | 81,00 € |
| 8.000 | 0,01862 € | 148,96 € |
| 12.000 | 0,01780 € | 213,60 € |
| 20.000 | 0,01690 € | 338,00 € |
| 28.000 | 0,01637 € | 458,36 € |
| 40.000 | 0,01586 € | 634,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


