10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100J2GACTU

DigiKey Part Number
399-C0603C100J2GACTUTR-ND - Tape & Reel (TR)
399-C0603C100J2GACTUCT-ND - Cut Tape (CT)
399-C0603C100J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C100J2GACTU
Description
CAP CER 10PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRNPOABN100YAGEO59.11313-CC0603JRNPOABN100CT-ND0,08000 €Direct
In-Stock: 2.156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15200 €1,52 €
500,11040 €5,52 €
1000,09770 €9,77 €
5000,07638 €38,19 €
1.0000,06977 €69,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05989 €239,56 €
8.0000,05621 €449,68 €
12.0000,05437 €652,44 €
20.0000,05234 €1.046,80 €
28.0000,05115 €1.432,20 €
40.0000,05000 €2.000,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €