
C0603C100F3HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C100F3HACTUTR-ND - Tape & Reel (TR) 399-C0603C100F3HACTUCT-ND - Cut Tape (CT) 399-C0603C100F3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100F3HACTU |
Description | CAP CER 10PF 25V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100F3HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03548 € | 17,74 € |
| 1.000 | 0,03188 € | 31,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02649 € | 105,96 € |
| 8.000 | 0,02449 € | 195,92 € |
| 12.000 | 0,02349 € | 281,88 € |
| 20.000 | 0,02238 € | 447,60 € |
| 28.000 | 0,02174 € | 608,72 € |
| 40.000 | 0,02111 € | 844,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

