
C0603C100D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C100D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C100D5GACTUCT-ND - Cut Tape (CT) 399-C0603C100D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100D5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05220 € | 2,61 € |
| 100 | 0,04550 € | 4,55 € |
| 500 | 0,03410 € | 17,05 € |
| 1.000 | 0,03060 € | 30,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02539 € | 101,56 € |
| 8.000 | 0,02345 € | 187,60 € |
| 12.000 | 0,02248 € | 269,76 € |
| 20.000 | 0,02141 € | 428,20 € |
| 28.000 | 0,02079 € | 582,12 € |
| 40.000 | 0,02018 € | 807,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

