10 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100C3GACTU

DigiKey Part Number
399-C0603C100C3GACTUTR-ND - Tape & Reel (TR)
399-C0603C100C3GACTUCT-ND - Cut Tape (CT)
399-C0603C100C3GACTUDKR-ND
Manufacturer
Manufacturer Product Number
C0603C100C3GACTU
Description
CAP CER 10PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100C3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.734
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27100 €2,71 €
500,20260 €10,13 €
1000,18180 €18,18 €
5000,14642 €73,21 €
1.0000,13553 €135,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11918 €476,72 €
8.0000,11310 €904,80 €
12.0000,11006 €1.320,72 €
20.0000,10669 €2.133,80 €
28.0000,10472 €2.932,16 €
40.0000,10282 €4.112,80 €
Manufacturers Standard Package
399-C0603C100C3GACTUDKR-ND
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27100 €2,71 €
500,20260 €10,13 €
1000,18180 €18,18 €
5000,14642 €73,21 €
1.0000,13553 €135,53 €
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €