C0x2H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052H103K1G5GAT500

DigiKey Part Number
399-11643-2-ND - Tape & Reel (TR)
399-11643-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C052H103K1G5GAT500
Description
CAP CER 10000PF 100V C0G/NP0 RAD
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C052H103K1G5GAT500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.245" (6.22mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,15000 €8,15 €
106,16700 €61,67 €
505,37520 €268,76 €
1005,13000 €513,00 €
Unit Price without VAT:8,15000 €
Unit Price with VAT:9,69850 €