C0402T330F5GCL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,38668 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,45926 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,44112 €
Datasheet
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T330F5GCL

DigiKey Part Number
399-C0402T330F5GCL-ND
Manufacturer
Manufacturer Product Number
C0402T330F5GCL
Description
33.0PF 50.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
792,35304 €185,89 €
Unit Price without VAT:2,35304 €
Unit Price with VAT:2,80012 €