
C0402T104K4RALTU | |
|---|---|
DigiKey Part Number | 399-14473-2-ND - Tape & Reel (TR) 399-14473-1-ND - Cut Tape (CT) 399-14473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T104K4RALTU |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T104K4RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,40240 € | 20,12 € |
| 100 | 0,36660 € | 36,66 € |
| 500 | 0,31940 € | 159,70 € |
| 1.000 | 0,28755 € | 287,55 € |
| 2.500 | 0,26784 € | 669,60 € |
| 5.000 | 0,25768 € | 1.288,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24618 € | 2.461,80 € |
| 20.000 | 0,24066 € | 4.813,20 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

