
C0402T103K5RCL7136 | |
|---|---|
DigiKey Part Number | 399-C0402T103K5RCL7136TR-ND - Tape & Reel (TR) 399-C0402T103K5RCL7136CT-ND - Cut Tape (CT) 399-C0402T103K5RCL7136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T103K5RCL7136 |
Description | .010UF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,34460 € | 17,23 € |
| 100 | 0,31270 € | 31,27 € |
| 500 | 0,25886 € | 129,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24222 € | 242,22 € |
| 2.000 | 0,22853 € | 457,06 € |
| 3.000 | 0,22167 € | 665,01 € |
| 5.000 | 0,21407 € | 1.070,35 € |
| 7.000 | 0,20963 € | 1.467,41 € |
| 10.000 | 0,20536 € | 2.053,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

