
C0402S331K5RACAUTO | |
---|---|
DigiKey Part Number | 399-19392-2-ND - Tape & Reel (TR) 399-19392-1-ND - Cut Tape (CT) 399-19392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S331K5RACAUTO |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S331K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,22400 € | 2,24 € |
50 | 0,16660 € | 8,33 € |
100 | 0,14900 € | 14,90 € |
500 | 0,12274 € | 61,37 € |
1.000 | 0,10994 € | 109,94 € |
2.500 | 0,10425 € | 260,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,08807 € | 880,70 € |
20.000 | 0,08560 € | 1.712,00 € |
30.000 | 0,08361 € | 2.508,30 € |
50.000 | 0,08141 € | 4.070,50 € |
70.000 | 0,08012 € | 5.608,40 € |
100.000 | 0,07888 € | 7.888,00 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |