
C0402S102J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19384-2-ND - Tape & Reel (TR) 399-19384-1-ND - Cut Tape (CT) 399-19384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S102J5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S102J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20120 € | 10,06 € |
| 100 | 0,17040 € | 17,04 € |
| 500 | 0,14222 € | 71,11 € |
| 1.000 | 0,13947 € | 139,47 € |
| 2.500 | 0,12786 € | 319,65 € |
| 5.000 | 0,12086 € | 604,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11510 € | 1.151,00 € |
| 20.000 | 0,11036 € | 2.207,20 € |
| 30.000 | 0,10798 € | 3.239,40 € |
| 50.000 | 0,10535 € | 5.267,50 € |
| 70.000 | 0,10473 € | 7.331,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

