
C0402H102J1GAFT1K0 | |
|---|---|
DigiKey Part Number | 399-13419-2-ND - Tape & Reel (TR) 399-13419-1-ND - Cut Tape (CT) 399-13419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H102J1GAFT1K0 |
Description | CAP CER 1000PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H102J1GAFT1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,43100 € | 14,31 € |
| 50 | 1,16740 € | 58,37 € |
| 100 | 1,08570 € | 108,57 € |
| 500 | 0,94774 € | 473,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90503 € | 905,03 € |
| 2.000 | 0,86986 € | 1.739,72 € |
| 3.000 | 0,85224 € | 2.556,72 € |
| 5.000 | 0,83270 € | 4.163,50 € |
| 7.000 | 0,82128 € | 5.748,96 € |
| 10.000 | 0,81029 € | 8.102,90 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

