
C0402C911F8HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C911F8HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C911F8HACTU |
Description | CAP CER 910PF 10V X8R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±1% 10V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C911F8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01968 € | 196,80 € |
| Unit Price without VAT: | 0,01968 € |
|---|---|
| Unit Price with VAT: | 0,02342 € |

