
C0402C829J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C829J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C829J5GACTUCT-ND - Cut Tape (CT) 399-C0402C829J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C829J5GACTU |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C829J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12060 € | 6,03 € |
| 100 | 0,10710 € | 10,71 € |
| 500 | 0,08402 € | 42,01 € |
| 1.000 | 0,07692 € | 76,92 € |
| 2.500 | 0,06943 € | 173,58 € |
| 5.000 | 0,06491 € | 324,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06120 € | 612,00 € |
| 20.000 | 0,05814 € | 1.162,80 € |
| 30.000 | 0,05661 € | 1.698,30 € |
| 50.000 | 0,05491 € | 2.745,50 € |
| 70.000 | 0,05392 € | 3.774,40 € |
| 100.000 | 0,05296 € | 5.296,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

