C0402C823K8PACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 8.914
Unit Price: 0,47000 $
Datasheet

Upgrade


KEMET
In Stock: 31.851
Unit Price: 0,37000 $
Datasheet

Upgrade


KEMET
In Stock: 26.811
Unit Price: 0,36000 $
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11638 $
Datasheet

Direct


Murata Electronics
In Stock: 42.444
Unit Price: 0,10000 $
Datasheet

Upgrade


YAGEO
In Stock: 10.991
Unit Price: 0,10000 $
Datasheet

Upgrade


YAGEO
In Stock: 11.711
Unit Price: 0,10000 $
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,01260 $
Datasheet

Parametric Equivalent


WEC
In Stock: 30.000
Unit Price: 0,10600 $
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.934
Unit Price: 0,11000 $
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: 0,11000 $
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,01778 $
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,01350 $
Datasheet
0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C823K8PACTU

DigiKey Part Number
399-15346-2-ND - Tape & Reel (TR)
399-15346-1-ND - Cut Tape (CT)
399-15346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C823K8PACTU
Description
CAP CER 0.082UF 10V X5R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C823K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05693 $569,30 $
Manufacturers Standard Package
Unit Price without VAT:0,05693 $
Unit Price with VAT:0,06775 $