
C0402C822K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C822K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C822K5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C822K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C822K5RACAUTO |
Description | CAP CER 8200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C822K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05420 € | 5,42 € |
| 2.500 | 0,05286 € | 132,15 € |
| 5.000 | 0,04921 € | 246,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03379 € | 337,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

